Introducing our Modu Connector System, a versatile solution for board-to-board connections in industrial applications. With a straight body orientation and through-hole solder termination method, this connector is designed for secure and reliable performance. Its black housing, made of UL 94V-0 rated polyester, ensures durability and safety. Featuring gold-plated phosphor bronze contacts, it offers excellent conductivity with a 3A contact amperage rating. The 2.54mm pitch and 4 positions make it suitable for various PCB layouts. With a voltage rating of 333V AC and a dielectric withstanding voltage of 750V AC, it meets stringent safety standards. Stackable and with a vertical mount orientation, it allows for efficient board stacking. RoHS compliant and with a standard temperature rating, this connector is ideal for use in diverse electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-535541-2
Series: Modu Connector System
Amperage: 3 A
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Package Quantity: 56
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .14 in, 3.56 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5009
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3.81 - 50 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5-535541-2
SKU: AMP5-535541-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: