Enhance your PCB connectivity with our Modu Connector System, designed for seamless integration in electronic applications. This two-row connector features through-hole solder termination and durable construction with a polyester GF housing in sleek black. Meeting UL 94V-0 flammability standards, it ensures safety and reliability. With 44 positions and a 2.54mm pitch, it offers ample room for high-density connections. The phosphor bronze contacts with gold plating guarantee efficient signal transmission, while the tin-lead PCB termination is both robust and easy to work with. Suitable for industrial applications, this connector is compatible with reflow solder processes up to 260°C. Its right-angle mount orientation and standard profile make it versatile for various board layouts. With a voltage rating of 333V AC and contact amperage of 2A, it's suitable for medium-power circuitry. Whether for standard or high-temperature environments, this connector excels with its high-temperature rating and compliance with RoHS regulations. Elevate your connectivity solutions with this high-performance PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 535512-6
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: 2.54 mm, .31 in, 7.87 mm
Package Quantity: 10
Contact Amperage: 2 A
Number of Positions: 44
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Mating Entry Location: Side
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .238 in, 6.05 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5010
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 10 µin
Contact Mating Area Length: .1 in, 3 mm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 535512-6
SKU: AMP535512-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: