6-534972-5

12 MODII VRT 2PC DR, RoHS

Enhance your connectivity with our Modu Connector System, featuring a durable Polyphenylene Sulfide housing in sleek black. This two-row connector, with Through Hole - Solder termination method, offers reliable performance in a variety of applications. Each of its 12 Phosphor Bronze contact sockets, plated with Gold in the mating area, ensures efficient power transfer up to 3 A at 250 VAC. With a pitch of 2.54 mm, it's designed for easy PCB mounting with retention through sturdy mounting ears. Operating smoothly in temperatures ranging from -65 to 125 °C, this industrial-grade connector guarantees long-lasting functionality. RoHS compliant and ECCN classified as EAR99, it's the perfect solution for your PCB connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-534972-5
Series: Modu Connector System
Housing Material: Polyphenylene Sulfide
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 24
Contact Amperage: 3 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 303
Packaging: Tube
Operating Temperature Range: -65 - 125 °C
Contact Mating Area Plating: Gold
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Mounting Ears
Sealable: No
Mating Alignment: With
Mating Alignment Type: Guide Pin Slots
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5024
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Finish: Matte
Termination Post Tail Length: .115 in, 2.92 mm
High Temperature Compatible: No
Connector Assembly Type: PCB Mount Receptacle
High Temperature Housing: No
Temperature Rating: Standard
Part Aliases: 6-534972-5
SKU: AMP6-534972-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: