The Modu Connector System offers reliable connectivity for various industrial applications. With a low profile and straight body orientation, it is designed for efficient vertical PCB mounting. Featuring gold-plated contacts and a 2A amperage rating, it ensures optimal signal transmission. The black thermoplastic housing meets UL 94V-0 flammability standards, guaranteeing safety. Each package includes 16 connectors, suitable for creating secure board-to-board connections. The contact's closed entry housing provides protection, while the 333V AC voltage rating and 750V AC dielectric withstand voltage ensure durability. With a 2.54mm pitch and 28 positions, it offers versatile connectivity options. Compliance with standard temperature ratings and ROHS regulations makes it a reliable choice for electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-534998-4
Series: Modu Connector System
Amperage: 2 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 16
Contact Amperage: 2 A
Number of Positions: 28
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Round, Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3.81 - 7.61 µm
Contact Mating Area Length: .148 in, 3.77 mm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-534998-4
Replacement Part: 6-534998-4
SKU: AMP1-534998-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: