5-146138-1
03 MODIV VRT SR CE 100/115
Enhance your PCB connectivity with our Modu Connector System, featuring a single-row vertical socket design for efficient solder-through-hole termination. Crafted from UL 94V-0 compliant polyester with a robust phosphor bronze contact material, this connector ensures reliable performance in industrial applications. With a low-profile design and a pitch of 2.54 mm (.1 in), it offers seamless integration on your circuit boards. The black housing color adds a sleek touch, while the gold-plated contact mating area guarantees optimal conductivity. Suitable for board-to-board connections, each package contains 74 connectors, each with 3 positions. Operating at up to 333 V AC, with a contact amperage of 2 A and insulation resistance of 5000 MΩ, this connector meets standard temperature ratings and RoHS compliance for quality assurance. Experience seamless PCB mounting with our Modu Connector System, the perfect choice for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-146138-1 |
Series: | Modu Connector System |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Package Quantity: | 74 |
Contact Amperage: | 2 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Top |
Packaging: | Package |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin, .254 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .245 in, 6.22 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5009 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-146138-1 |
SKU: | AMP5-146138-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |