| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1601121-2 |
| Series: | SIAMEZE |
| Termination Method: | SIAMEZE IDC |
| Terminal Type: | Tab |
| Mating Retention Type: | Barbs |
| Terminal / Splice Type: | Tab |
| Product: | Magnet Wire Terminals |
| SKU: | AMP2-1601121-2 |
2-1601121-2
Specifications
Detailed Description
Enhance your wire connections with these premium TAB PAIRS. Measuring 1.50 x 0.81 inches, they feature a sleek FINESMZ finish for optimal performance. Part of our innovative SIAMEZE series, these terminals offer seamless integration through the SIAMEZE IDC termination method. The Tab terminal type ensures a secure fit, while barbed mating retention and tab splice types further enhance stability. Certified for RoHS compliance, these Magnet Wire Terminals guarantee both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.


