Introducing the AMPMODU 2 mm Board Mount Receptacle, a versatile connector designed for signal transmission in industrial applications. With a housing made of UL 94V-0 compliant black LCP, this connector ensures durability and safety. Featuring two rows of 16 contacts, each with a pitch of 2 mm, it provides reliable connectivity on printed circuit boards with a thickness of 1.6 mm. The through-hole solder termination method and phosphor bronze contacts with select gold plating allow for efficient signal transfer at a voltage of 125 V AC and 2 A contact amperage. Reflow solder capable to 260°C, this connector meets high-temperature requirements with an operating range of -40 to 257 °F. Its shrouded header type and vertical mount orientation offer easy assembly in board-to-board configurations. RoHS compliant and lead-free, the AMPMODU 2 mm Receptacle is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2314822-6
Series: AMPMODU 2 mm
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 2 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Profile: Standard
Number of Loaded Positions: 16
Packaging: Tube
Operating Temperature Range: -40 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Select Gold
Contact Mating Area Plating Thickness: 29.921 µin, .76 µm
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .18 in, 4.5 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3622
Contact Layout: Inline
Connector Length: 16 mm, .63 in
Connector System: Board to Board
Post Size: .20 x .40 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Board to Board Configuration: Vertical
Contact Mating Area Plating Finish: Matte
Contact Underplating Thickness: 1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .157 in, 4 mm
PCB Mount Alignment: Without
Termination Post Tail Length: .106 in, 2.7 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Connector and Housing Type: Receptacle
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2314822-6
SKU: AMP1-2314822-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: