2307725-5
5P,2MM,B-B,REC,SRHZ,SMD,0.1AU,TR
Enhance your PCB connectivity with our AMPMODU 2 mm series housing, designed for seamless board-to-board connections. Constructed with high-quality LCP (Liquid Crystal Polymer) material and featuring a single row layout, this surface mount receptacle ensures reliable performance in various applications. With a contact pitch of 2 mm and a voltage rating of 125 V AC, it's ideal for signal transmission. The housing, in sleek black, meets UL 94V-0 flammability standards for added safety. Boasting a contact amperage of 2 A, it offers efficient power transfer. RoHS compliant and suitable for lead-free soldering processes, it's both environmentally friendly and easy to integrate into your assembly. Perfect for pick and place operations, its compact design and horizontal mount orientation make installation a breeze. Elevate your PCB connectivity with this high-performance board-to-board connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2307725-5 |
Series: | AMPMODU 2 mm |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Contact Amperage: | 2 A |
Number of Positions: | 5 |
Housing Color: | Black |
Mount Orientation: | Horizontal |
GPL: | 438 |
Profile: | Standard |
Number of Loaded Positions: | 5 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Select Gold Flash |
Contact Mating Area Plating Thickness: | .1 µm, 3.94 µin |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .083 in, 2.1 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3623 |
Contact Layout: | Inline |
Connector Length: | 10 mm, .394 in |
Connector System: | Board to Board |
Post Size: | .20 x .40 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Board to Board Configuration: | Right Angle |
Contact Mating Area Plating Finish: | Matte |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .287 in, 7.3 mm |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Connector and Housing Type: | Receptacle |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2307725-5 |
SKU: | AMP2307725-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |