4-1734531-6
RCPT,2MM,46P,R ANG MT,8AU,3.ST
Enhance board-to-board connectivity with this 46-position right-angle mount receptacle from the AMPMODU 2 mm series. Featuring a durable thermoplastic housing in black, it offers reliable through-hole solder termination for secure attachment to PCBs with a thickness of 1.57 mm. The gold-plated phosphor bronze contacts ensure optimal signal transmission, rated for 1A and 250VAC. With a compact pitch of 2 mm and a stackable design, it's ideal for space-constrained applications. This RoHS-compliant connector is suitable for industrial use, with UL 94V-0 flammability rating and lead-free solder processes. Wave solder capable up to 265°C, it guarantees easy and efficient assembly. Its versatile packaging options, including tubes and boxes, make it convenient for bulk installations. Don't compromise on performance – trust in this high-quality PCB mount receptacle for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1734531-6 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 105 |
Contact Amperage: | 1 A |
Number of Positions: | 46 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 438 |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Position Locations Omitted: | None |
Termination Post Tail Length: | .118 in, 3 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | .191 in, 4.85 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1734531-6 |
SKU: | AMP4-1734531-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |