Introducing the AMPMODU 2 mm connector, a versatile solution for your PCB connectivity needs. With a high temperature thermoplastic housing and brass contacts, this connector is built to last. Featuring two rows of pins for secure through hole solder termination, it offers reliable performance in industrial environments. With a pitch of 2 mm and a voltage rating of 100 V DC, it meets the demands of modern electronics. The UL 94V-0 flammability standard ensures safety, while the 3 A contact amperage allows for efficient power transmission. With 28 positions in a natural housing color, it's perfect for a variety of applications. This PCB mount header, with its shrouded design, guarantees secure mating alignment. RoHS compliant and suitable for lead-free solder processes, it's a sustainable choice for your projects. Whether for board-to-board or mezzanine connections, this connector delivers high performance and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1470109-8
Series: AMPMODU 2 mm
Housing Material: High Temperature Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 100 V DC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Contact Amperage: 3 A
Number of Positions: 28
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 438
Packaging: Loose Piece
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 6.5 mm
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 750 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Position Locations Omitted: None
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin
Contact Mating Area Length: .138 in, .1 in, 3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1470109-8
SKU: AMP2-1470109-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: