2-178139-2

DYNAMIC 3200 HDR H 6P ASSY

Enhance your power circuit applications with the DYNAMIC 3200 HDR H 6P ASSY from our Dynamic 3000 Series. This assembly features a durable Polyester - GF housing in a sleek black finish, designed for reliable board mounting through hole solder termination. With two rows of six tab contacts, each capable of handling up to 8 A of current, this connector ensures efficient power transmission. Its gold-plated mating area guarantees optimal conductivity, while its UL 94V-0 flammability rating upholds safety standards. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), this industrial-grade connector is suitable for various environments. The shrouded header design, with PCB retention and retention leg, offers secure and stable mounting on 1.6 mm (.062 in) thick boards. Measuring .727 in (18.47 mm) in height, 1.07 in (27.18 mm) in width, and 24.16 mm (.951 in) in length, it provides a compact yet robust solution for wire-to-board connections. RoHS compliant and featuring a wire-to-board mating retention system, this connector assembly guarantees both performance and environmental responsibility. Elevate your PCB connectivity with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-178139-2
Series: Dynamic 3000 Series
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .2 in, 5.08 mm
Contact Type: Tab
Row Spacing: .299 in, 7.62 mm
Package Quantity: 20
Contact Amperage: 8 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.6 mm
Connector Height: 18.47 mm, .727 in
PCB Retention Type: Retention Leg
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Connector Length: 24.16 mm, .951 in
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Rectangle
Connector Width: 1.07 in, 27.18 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .149 in, 3.8 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.73 µin
Contact Mating Area Length: 11 mm, .433 in
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 2-178139-2
SKU: AMP2-178139-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download