2-1939995-0

DYNAMIC D1100D SMT-HDR V 40P BLACK Y

Enhance your PCB assembly with the high-performance DYNAMIC D1100D SMT-HDR V 40P connector from our Dynamic 1000 Series. This straight, shrouded header, crafted from durable LCP, offers reliable surface mount termination for signal and power transmission. With gold contact plating and UL 94V-0 flammability standard compliance, it ensures quality and safety. Featuring a 2mm pitch and 40 positions, this black connector is ideal for wire-to-board applications. Operating efficiently in a wide temperature range from -55°C to 105°C, it meets CSA and UL standards for assured performance. The compact design, with a height of 13.4mm and width of 11.6mm, is suitable for vertical board mounting. Its keyed mating alignment and latch retention system provide secure connections. This industrial-grade connector, with LR7189 and E28476 certification, is halogen-free and RoHS compliant, making it environmentally friendly. Elevate your assembly with the DYNAMIC D1100D connector, perfect for demanding power and signal circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1939995-0
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Plating: Gold
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .129 in, 3.3 mm
Keying: Y
Package Quantity: 40
Lock Type: Latch
Contact Amperage: 3 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .039 in, 1 mm
Connector Height: 13.4 mm, .527 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 1.7 in, 43.2 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 11.6 mm, .456 in
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1939995-0
SKU: AMP2-1939995-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2014 P-13-009010 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor.
Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download