2-1827875-4

DYNAMIC 1200D HDR ASSY V 8P Y BLACK GOLD

Enhance your connectivity with our Dynamic 1200D HDR Assembly, featuring a sleek black and gold design. This high-performance connector, part of the Dynamic 1000 Series, is UL and CSA certified for quality assurance. With a durable polyester housing and gold-plated contacts, it ensures reliable power and signal transmission. The 8-position, 2-row header is designed for board mount installation, with through-hole solder termination for secure attachment. Operating flawlessly in a wide temperature range from -55 to 105°C, it's suitable for industrial applications. With a compact vertical orientation and keying feature for easy alignment, it offers efficient wire-to-board connectivity. Compliant with RoHS and halogen-free standards, it's environmentally friendly without compromising on performance. Trust in its quality and versatility for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1827875-4
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .1299 in, 3.3 mm
Keying: Y
Package Quantity: 37
Lock Type: Latch
Contact Amperage: 5 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Tail Length: .149 in, 3.05 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: 12.45 mm, .49 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 15.02 mm, .496 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 11.3 mm, .444 in
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1827875-4
SKU: AMP2-1827875-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2014 P-13-009010 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor.
Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download