Enhance the security and functionality of your Dynamic 1000 Series connectors with the D-1000 Keying Plug. Crafted from durable glass-filled thermoplastic in sleek black, this essential accessory ensures a snug and secure fit, preventing misalignment and signal interference. Meeting stringent UL 94V-0 flammability standards, it guarantees safety in industrial environments. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for a wide range of applications. Designed for easy installation, the Keying Plug is a must-have component for maintaining optimal performance in connector systems. Upgrade your setup with this reliable solution and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1939588-1
Color: Black
Series: Dynamic 1000 Series
Accessory Type: Keying Plug
Body Material: Glass-Filled Thermoplastic
GPL: 440
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Industrial
Product Code: K747
Connector Product Type: Accessory
ECCN: EAR99
Material Flammability Standard: UL 94V-0
Part Aliases: 1939588-1
SKU: AMP1939588-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: