1-1939261-3

DYNAMIC 1200D HDR ASSY V 6P X NTRL GOLD

Experience dynamic connectivity with our 1200D HDR Assembly V, designed for seamless integration in a variety of applications. This high-performance connector, part of our Dynamic 1000 Series, features a durable polyester housing with two rows and six positions for optimal signal transmission. With a board mount and through-hole solder termination, installation is a breeze. The contact material, a robust copper alloy with gold plating, ensures reliable conductivity, even in demanding environments. Meeting UL 94V-0 flammability standards, this connector guarantees safety and peace of mind. Rated for 250V AC/DC and 3.5A, it's suitable for power and signal applications. Its compact design, with a height of 12.45mm, allows for efficient PCB mounting. With wave solder capability and RoHS compliance, it's also environmentally friendly. Whether you're designing industrial machinery or consumer electronics, our Dynamic 1200D HDR Assembly V is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1939261-3
Series: Dynamic 1000 Series
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Row Spacing: .129 in, 3.3 mm
Package Quantity: 46
Contact Amperage: 3.5 A
Number of Positions: 6
Housing Color: Natural
Mount Orientation: Vertical
GPL: 440
Packaging: Tube
Operating Temperature Range: ,
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .039 - .062 in, 1.0 - 1.6 mm
Connector Height: 12.45 mm, .490 in
PCB Retention Type: Retention Leg
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Connector Length: 10.1 mm, .397 in
Connector System: Cable-to-Board
Contact Shape: Rectangle
Connector Width: 11.3 mm, .444 in
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.73 µin
Contact Mating Area Length: .141 in, 3.6 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1939261-3
SKU: AMP1-1939261-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: