Enhance your connectivity with the AMP-LATCH - NOVO series Plug Connector. Designed for seamless integration into your projects, this Board Mount connector features dual rows with Through Hole - Solder and Insulation Displacement Crimp (IDC) termination methods, ensuring reliable performance. With a pitch of 2.54 mm and a total of 20 positions, it offers versatility for various signal applications. The durable Gray housing, operating temperature range of -65 to 105 °C (-85 to 221 °F), and contact plating with Tin guarantee longevity and stability. Its vertical mount orientation, PCB retention with Boardlock, and Latch mating connector lock type provide secure installation. Ideal for Wire to Board setups, this Shrouded Connector is RoHS compliant, aligning with modern environmental standards. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-216792-0
Series: AMP-LATCH - NOVO
Gender: Plug
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC), Through Hole - Solder
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 1 A
Number of Positions: 20
Housing Color: Gray
Mount Orientation: Vertical
GPL: 318
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Retention Type: Boardlock
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5151
Connector System: Wire to Board
Connector Product Type: Connector
Header Type: Shrouded
Mating Connector Lock: With
Part Aliases: 2-216792-0
Replacement Part: 1-111382-7
SKU: AMP2-216792-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: