1658618-3

ULTRA NOVO RCPT, GRY,LEAD FREE

Introducing the Ultra Novo Receptacle, a crucial component for seamless connectivity in your electronic projects. This gray, lead-free receptacle, part of the AMP-LATCH - NOVO series, boasts CSA and UL standards compliance, ensuring reliability and safety. Featuring a durable thermoplastic housing, it accommodates 40 contacts across 2 rows, with a cable mount design for easy installation. Suitable for signal transmission, it offers a low-profile design with gold or palladium nickel plating for optimal performance. With a wide operating temperature range and high insulation resistance, this connector is ideal for various applications. Each package includes 50 units, making it a cost-effective solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1658618-3
Series: AMP-LATCH - NOVO
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 40
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 125 V AC
Row Spacing: .1 in, 2.54 mm
Polarization: With
Package Quantity: 50
Cable Type: Ribbon Cable
Contact Amperage: .5 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 318
Profile: Low
Packaging: Box & Carton
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 50 µin
Connector Height: 12.5 mm, .492 in
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: A252
Wire Size: .051 mm², 101 CMA, 30 AWG
Contact Design: Dual Beam
Contact Transmits: Signal (Data)
Connector Length: 2.186 in, 55.52 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Tin
Connector Product Type: Connector
Connector Width: .24 in, 6.1 mm
PCB Mount Alignment: Without
Header Type: Pin Header
Mating Connector Lock: With
Accepts Wire Insulation Diameter: .025 - .029 in, .64 - .74 mm
Voltage Rating (UL): 125 V AC
Board Standoff: Without
Daisy Chain: Without
Ejection Latches: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1658618-3
SKU: AMP1658618-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: