3-100103-4
34P.A/L.STRAIN REL.
Enhance the durability and performance of your electronic connections with our AMP-LATCH - NOVO series Strain Relief. Designed for optimal protection, this accessory is essential for securing and maintaining the integrity of your 34-contact FFC and FPC connectors. Crafted from high-quality Glass Filled Nylon, it offers reliable support in demanding environments. With a length of 47.78 mm, it provides ample coverage for your connections. This RoHS-compliant accessory is a must-have for ensuring compliance with environmental regulations. Packaged in quantities of 250, it's convenient for large-scale projects. Trust in its quality and durability for your data and device applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-100103-4 |
Color: | Gray |
Series: | AMP-LATCH - NOVO |
Accessory Type: | Strain Relief |
Number of Contacts: | 34 |
Body Material: | Glass Filled Nylon |
Package Quantity: | 250 |
Number of Positions: | 34 |
GPL: | 318 |
Packaging: | Bag/Box |
GPL Description: | Data and Devices |
Product Code: | 5167 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 47.78 mm |
Part Aliases: | 3-100103-4 |
SKU: | AMP3-100103-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2023 | PCN-23-188406 - Reactivation. Reactivation of the Part numbers based on demands and transferred to AUT BU. Ignore the earlier EOL-PCN-23-185979, no longer Valid. Officially PCN-23-185979 is cancelled. This newly generated PCN is for reactivating these part numbers and transferring part numbers to AUT BU | Download |
09/06/2023 | PCN-23-185979 - End of Life. LTB 9/6/23 |
Download |