1-215911-4
14 WAY GREY MK II RECP
Enhance your connectivity with the AMP-LATCH - NOVO series Cable Mount Receptacle. Designed for seamless integration, this connector features 14 contacts arranged in 2 rows, ideal for signal transmission. With Insulation Displacement Crimp (IDC) termination method, it offers easy installation on Ribbon Cables. The housing, in a sleek Gray finish, ensures durability for a wide operating temperature range. Gold-plated contact mating areas guarantee reliable conductivity, while the Dual Polarizing Bar and Latch mechanism provide secure mating. RoHS compliant, this connector is perfect for various circuit applications, meeting stringent environmental standards. Elevate your connectivity solutions with this high-quality Wire to Board connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215911-4 |
Series: | AMP-LATCH - NOVO |
Gender: | Receptacle |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1 A |
Number of Positions: | 14 |
Housing Color: | Gray |
GPL: | 318 |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 8 µin |
Mating Alignment Type: | Center, Dual Polarizing Bar |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5746 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Connector Lock: | With |
Part Aliases: | 1-0215911-4;1-215911-4 |
SKU: | AMP1-215911-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2022 | PCN-21-115776 - Raw material change. Raw material of housing and cover change from Shinite PBT D202G30BK DF4886 to Kingfa PBT RG301 GF30%. The color change form grey to black. |
Download |