2-2170785-5

CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP

Enhance your connectivity with this high-performance CAGE ASSEMBLY featuring a 1x4 port matrix configuration for optimal data transmission. Designed for QSFP28 interfaces, it ensures seamless signal transfer at 28 Gb/s for standard applications. With a durable UL 94V-0 flammability standard and operating temperature range of -40 to 85°C, it guarantees reliability in diverse environments. The through-hole press-fit termination method and tin-plated PCB contacts offer secure attachment to 1.57mm thick boards. Complete with a heat sink for efficient thermal management and elastomeric gasket for EMI/RFI protection, this assembly is essential for demanding data and device connectivity needs. RoHS compliant for environmental sustainability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2170785-5
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Lightpipe Configuraton: Dual Round
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2170785-5
SKU: AMP2-2170785-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: