2-2170808-1

QSFP28, 1X2, CAGE ASSY, SPRING, HS, LP

Enhance your high-speed connectivity with this QSFP28 1X2 Cage Assembly, featuring a rugged design with internal and external EMI protection for reliable signal transmission. Designed for QSFP28/56 data interfaces operating at 28 Gb/s, this assembly is ideal for standard applications. The spring-loaded design ensures secure mating, while the included heat sink with an anodized black finish offers efficient heat dissipation. With UL 94V-0 flammability standard compliance and a nickel silver cage material, this assembly guarantees both safety and durability. Its board mount with through-hole press-fit termination method makes installation easy, with a PCB contact term plating of tin for optimal conductivity. The cage assembly also includes a dual round lightpipe for visual indication, meeting the highest industry standards for performance and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2170808-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Lightpipe Configuraton: Dual Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2170808-1
SKU: AMP2-2170808-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: