4-2170814-4

QSFP28, 1X2, CAGE ASSY, GASKET, HS, LP

Our QSFP28 1X2 Cage Assembly with Gasket and Heat Sink is designed for high-speed data transmissions at 28 Gb/s. Featuring a durable construction with UL 94V-0 flammability standard, this assembly is suitable for standard applications in a variety of environments. With a board mount and through-hole press-fit termination method, it offers secure and reliable connectivity. The ganged cage type with two ports and a quad round lightpipe configuration ensures efficient signal transmission. Anodized black pin heat sinks provide effective heat dissipation, while the included elastomeric gasket offers EMI and RFI protection. This RoHS-compliant assembly, part of our zQSFP+/QSFP28 series, is ideal for cable-to-board connector systems in PCI applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-2170814-4
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Lightpipe Configuraton: Quad Round
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 4-2170814-4
SKU: AMP4-2170814-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: