2-2314820-0
20P,2MM,B-B,REC,DRVT,2.7,0.1AU,TB
Introducing the AMPMODU 2 mm Board Mount Receptacle, a versatile connector designed for high-performance signal applications. With a robust construction featuring LCP housing material and phosphor bronze contacts, this connector ensures reliable connectivity in demanding environments. Its 20-position, dual-row layout and 2 mm pitch make it ideal for board-to-board configurations, while its vertical mount orientation and through-hole solder termination method provide secure and stable installation. Rated for 125 V AC and 2 A, it meets stringent industrial standards for voltage and current requirements. With UL 94V-0 flammability certification and RoHS compliance, it guarantees safety and environmental responsibility. Whether used in telecommunications, automotive, or industrial machinery, this connector delivers exceptional performance, even in extreme operating temperatures ranging from -40 to 257 °F. Upgrade your connectivity solutions with the AMPMODU 2 mm Board Mount Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2314820-0 |
Series: | AMPMODU 2 mm |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 2 A |
Number of Positions: | 20 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Profile: | Standard |
Number of Loaded Positions: | 20 |
Packaging: | Tube |
Operating Temperature Range: | -40 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Select Gold Flash |
Contact Mating Area Plating Thickness: | .1 µm, 3.94 µin |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .18 in, 4.5 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3622 |
Contact Layout: | Inline |
Connector Length: | 20 mm, .787 in |
Connector System: | Board to Board |
Post Size: | .20 x .40 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Board to Board Configuration: | Vertical |
Contact Mating Area Plating Finish: | Matte |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .157 in, 4 mm |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .106 in, 2.7 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Connector and Housing Type: | Receptacle |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-2314820-0 |
SKU: | AMP2-2314820-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |