Enhance your electronic connections with our AMPMODU 2 mm Board Mount Receptacle. Designed for high-performance signal transmission, this connector features a durable LCP housing in sleek black, meeting UL 94V-0 flammability standards. With a pitch of 2 mm and 16 contact positions, it ensures reliable connectivity in a variety of applications. The surface mount termination method, along with phosphor bronze contacts plated with select gold, guarantees efficient signal transfer. Operating in a wide temperature range from -40 to 257 °F, this connector is suitable for industrial environments. RoHS compliant and compatible with lead-free solder processes, it's also environmentally friendly. Its compact design, with a profile height of 4.1 mm, makes it ideal for space-constrained PCB layouts. Whether used in board-to-board configurations or mezzanine stacking, this connector, with its right-angle orientation and pick-and-place assembly feature, offers versatility in assembly. Trust in its high-quality construction for seamless electronic connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2307731-6
Series: AMPMODU 2 mm
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 2 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Horizontal
GPL: 438
Profile: Standard
Number of Loaded Positions: 16
Packaging: Tape & Reel
Operating Temperature Range: -40 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Select Gold
Contact Mating Area Plating Thickness: 29.921 µin, .76 µm
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: .161 in, 4.1 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3623
Contact Layout: Inline
Connector Length: 16 mm, .63 in
Connector System: Board to Board
Post Size: .20 x .40 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Board to Board Configuration: Right Angle
Contact Mating Area Plating Finish: Matte
Contact Underplating Thickness: 1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .287 in, 7.3 mm
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Connector and Housing Type: Receptacle
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2307731-6
SKU: AMP1-2307731-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: