1-5176264-9
10 AMPMODU 2MM DR VERT MNT LF
Enhance your PCB connectivity with this AMPMODU 2 mm connector, featuring a durable thermoplastic housing in sleek black. With dual rows of ten brass pins, it ensures secure Through Hole - Solder termination for reliable performance. Designed for vertical mount orientation, it offers a pitch of 2 mm (.079 in) and is compatible with PCBs up to 1.6 mm (.063 in) thick. Meeting stringent UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Its gold-plated contact mating area and tin-plated PCB contact terminals ensure efficient signal transmission, with a dielectric withstanding voltage of 650 V AC and contact amperage of 1 A. Ideal for industrial applications, it is wave solder capable and suited for lead-free solder processes up to 265°C. Whether for board-to-board connections or mezzanine stacking, this connector, packaged in a tray of 1000, offers high-quality performance in a compact form factor.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5176264-9 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 200 V AC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 1000 |
Contact Amperage: | 1 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 1.75 mm, 44.45 in |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4488 |
Stackable: | No |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Position Locations Omitted: | None |
Termination Post Tail Length: | .102 in, 2.6 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 78.74 µin |
Contact Mating Area Length: | .158 in, 4 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-5176264-9 |
SKU: | AMP1-5176264-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |