Discover the AMPMODU 2 mm series, offering a reliable solution for board-to-board connections. With a housing made of high temperature thermoplastic, this connector is built to withstand demanding environments. Featuring two rows of brass pins with through-hole solder termination, it ensures secure and durable contact. The 2 mm pitch and 30 positions allow for efficient signal transmission, with a voltage rating of 100 V DC and contact amperage of 3 A. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. The natural housing color and vertical mount orientation provide versatility in design. With a mating alignment type and keyed feature, it ensures proper connection alignment. RoHS compliant and offering a dielectric withstanding voltage of 750 V AC, this connector is suitable for industrial applications. Whether for mezzanine or board stacking, the AMPMODU 2 mm connector, part of the H284 series, is a trusted choice for your PCB assembly needs. Packaged as loose pieces, it is ready for integration into your project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1470109-0
Series: AMPMODU 2 mm
Housing Material: High Temperature Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 100 V DC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Contact Amperage: 3 A
Number of Positions: 30
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 438
Packaging: Loose Piece
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Position Locations Omitted: None
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin
Contact Mating Area Length: .138 in, .1 in, 3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1470109-0
SKU: AMP3-1470109-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: