4-5176264-8
50 AMPMODU 2MM DR VERT MNT LF
Enhance your PCB connections with our AMPMODU 2 mm series straight pin connector. Designed for high-performance applications, this connector features a durable thermoplastic housing and gold-plated brass contacts for reliable conductivity. With a pitch of 2 mm and a voltage rating of 200 V AC, it ensures secure and efficient power transmission. Suitable for vertical mounting on printed circuit boards, this connector is ideal for industrial use. RoHS compliant and UL 94V-0 rated, it meets stringent quality and safety standards. Whether you're looking to stack boards or create mezzanine connections, this connector, with its 50 positions, is a versatile and essential component for your electronic projects. With a package quantity of 150, it offers convenience and value for your assembly needs. Trust in the quality and performance of this AMPMODU connector for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-5176264-8 |
Series: | AMPMODU 2 mm |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 200 V AC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 150 |
Contact Amperage: | 1 A |
Number of Positions: | 50 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Box & Tray, Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 1.75 mm, 44.45 in |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4488 |
Stackable: | No |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Position Locations Omitted: | None |
Termination Post Tail Length: | .102 in, 2.6 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 78.74 µin |
Contact Mating Area Length: | .158 in, 4 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-5176264-8 |
SKU: | AMP4-5176264-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |