2-292138-8

CT DOUBLE ROW ASSY H 28P HDR N

Elevate your PCB assembly with our CT Double Row Assembly Header, featuring 28 gold-plated brass pin contacts for efficient power and signal transmission. Designed for through-hole soldering on circuit boards, this assembly boasts a rugged nylon 6/6 housing in a natural color, meeting UL 94V-0 flammability standards. With a pitch of 2mm, it offers reliable connectivity for wire sizes ranging from 22 to 28 AWG. Operating in temperatures from -30 to 105°C, this shrouded header is ideal for a wide range of applications, from consumer electronics to industrial machinery. Its right-angle mount orientation, with boardlock PCB retention, ensures secure and space-saving installation, while its matte tin plating finish guarantees long-lasting performance. With agency certifications from UL and CSA, as well as RoHS compliance, you can trust in the quality and reliability of this essential connector for your projects. With a package quantity of 130, it's ready for bulk installations, making it a cost-effective solution for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-292138-8
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .256 in, 6.5 mm
Package Quantity: 130
Contact Amperage: 4 A
Number of Positions: 28
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Box & Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 11 mm, .433 in
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0700
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 1.334 in, 33.9 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Round, Rounded
Connector Width: 11.1 mm, .437 in
Mating Retention: Without
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .185 in, 4.7 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-292138-8
SKU: AMP2-292138-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: