| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292132-4 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 200 |
| Contact Amperage: | 4 A |
| Number of Positions: | 14 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3178 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.173 in, 29.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round, Rounded |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Kinked Legs |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-292132-4 |
| SKU: | AMP3-292132-4 |
3-292132-4
Specifications
Detailed Description
Enhance your circuit connections with our AMP CT 14P Vertical PCB Mount Header. Designed for power and signal applications, this durable blue housing features a single row of 14 contact pins, each with a tin plating for reliable conductivity. With a pitch of 2mm and a termination method of through-hole soldering, it ensures secure attachment to the PCB. Operating in a wide temperature range from -40 to 105°C, it meets UL 94V-0 flammability standards for safety. The compact design, measuring 29.8mm in length and 5.8mm in width, is ideal for space-constrained environments. Suitable for wire sizes ranging from 22-28 AWG, it offers versatile connectivity options. The shrouded header, with kinked legs for PCB retention, is certified by UL and CSA, guaranteeing its quality and compliance. RoHS compliant, it's an environmentally-friendly choice for your assembly needs. Whether for industrial machinery or consumer electronics, this AMP CT connector ensures optimal performance and durability in every application. Packaged in quantities of 200, it's perfect for bulk installations. Upgrade your systems with the AMP CT 14P Vertical PCB Mount Header for seamless and efficient circuit connections.


