Experience high-quality connectivity with our CT POST HDR ASSY 4P IN-TUBE BL, designed for seamless integration into your electronic devices. This assembly features four contacts in a single row, ensuring efficient power and signal transmission. Crafted with durable PA GF30 housing material in sleek black, it guarantees reliability in various applications. With a surface mount termination method and a pitch of 2mm, installation is a breeze. Operating at temperatures ranging from -40 to 105°C, it is suitable for demanding environments. UL and CSA certified, it meets international safety standards, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this AMP CT series connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292171-4
Series: AMP CT
Amperage: 4 A
Housing Material: PA GF30
Number of Contacts: 4
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .078 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 45
Contact Amperage: 4 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 398
Packaging: Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .307 in, 7.8 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline, Staggered
Connector Length: 10 mm, .393 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Round
Connector Width: .157 in, 4 mm
Mating Retention: Without
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: With
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 292171-4
SKU: AMP292171-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: