2-292156-4
CT RELAY HDR ASSY FREE HANGING
Enhance your signal connections with our CT Relay Header Assembly, designed for seamless integration in your electronic systems. This connector boasts a durable Nylon 6/6 housing in a striking blue color, ensuring longevity and easy identification. With a 2A amperage rating and operating voltage of 125V, it delivers reliable performance. The Cable Mount (Free-Hanging) design and 2mm pitch make installation a breeze, while the brass contact pins guarantee efficient conductivity. Measuring at just .472 inches in height and 11.8mm in overall length, it's compact yet powerful. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this assembly is perfect for various environments. Whether for wire-to-wire or wire-to-board applications, its 4-position layout and inline contact arrangement cater to your specific needs. RoHS compliant for environmental responsibility, this connector is a must-have in your toolkit. Elevate your connectivity with this high-performance CT Relay Header Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-292156-4 |
Amperage: | 2 A |
Connector Type: | Connector Assembly |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Material: | Brass |
Overall Height: | 12 mm, .472 in |
Overall Length: | 11.8 mm, .464 in |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Number of Positions: | 4 |
Housing Color: | Blue |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Mating Retention: | Without |
Connector and Housing Type: | Plug to Plug Relay Header |
Operating Voltage: | 125 V |
SKU: | AMP2-292156-4 |
series: | AMP CT |
Contact Retention Within Housing: | Without |
Panel Thickness (Recommended): | .81 - 1.6 mm / .032 - .063 in |
CSA Certified: | Yes |
CSA File Number: | LR 7189 |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL Recognized |
CSA Rating: | Certified |
Panel Mount Feature: | Without |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |