2-292229-4

1.5 MINI CT D/R SMT 24P V ONTA

Elevate your signal connectivity with the AMP Mini CT Series PCB Connector. Featuring a robust Nylon GF housing in a beige color, this connector ensures reliable performance in a variety of environments. With two rows of 24 staggered pin contacts, it offers efficient wire-to-board connections for 24-28 AWG wires. The surface mount termination method and vertical mount orientation make installation a breeze, while the UL 94V-0 material flammability standard provides added safety. Operating temperature range of -30 to 105°C (-22 to 221°F) ensures durability, making it suitable for a wide range of applications. With CSA and UL agency certifications, you can trust in the quality and compliance of this connector. RoHS compliant for environmental responsibility, it is an ideal choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-292229-4
Series: AMP Mini CT
Housing Material: Nylon GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 400
Contact Amperage: 2 A
Number of Positions: 24
Housing Color: Beige
Mount Orientation: Vertical
GPL: 398
Packaging: Reel & Carton
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .291 in, 7.4 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7481
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 23.5 mm, .925 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .326 in, 8.3 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-292229-4
SKU: AMP2-292229-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: