Enhance your connectivity with the compact and efficient MINI CT MT REC ASSY 7P GRAY. This receptacle assembly features seven contacts in a single row, perfect for power and signal applications. With a cable mount design and IDC termination method, installation is a breeze. Operating temperature range from -30 to 105 °C ensures reliability in various environments. The mating retention lock provides secure connections, while the 1.5mm pitch offers precise alignment. RoHS compliant and designed for wire to board connections, this component is a versatile solution for your PCB socket receptacle needs. Elevate your connectivity with the AMP Mini CT series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 353293-7
Color: Natural
Series: AMP Mini CT
Amperage: 2 A
Gender: Receptacle
Number of Contacts: 7
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .06 in, 1.5 mm
Number of Positions: 7
GPL: 398
Mating Retention Type: Lock
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 7478
Connector System: Wire to Board
Mating Retention: With
Part Aliases: 353293-7
SKU: AMP353293-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: