292228-5
1.5 MINI CT SGL H SMT W/O BOSS
Experience seamless connectivity with our AMP Mini CT 5-row pin header. Designed for efficient board mounting, this connector boasts a housing made of durable Nylon 6T in a natural color, meeting UL 94V-0 flammability standards for added safety. With a pitch of 1.5mm, it accommodates 5 contacts for reliable signal transmission. The brass contact material, plated with tin for enhanced conductivity, ensures optimal performance in a wide temperature range from -30 to 105°C (-22 to 221°F). Its right-angle mount orientation and surface mount termination method make it ideal for various applications, while the compact dimensions of .472in length, .192in width, and .303in height facilitate easy installation. RoHS compliant and certified by UL and CSA, this connector guarantees quality and regulatory compliance. Perfect for wire-to-board connections, it offers secure mating retention and PCB retention with solder pegs, making it suitable for pick-and-place assembly. Trust in the AMP Mini CT 5-row pin header for seamless and reliable connectivity in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292228-5 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Housing Material: | Nylon 6T |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 700 |
Contact Amperage: | 2 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .303 in, 7.7 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 12 mm, .472 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .192 in, 4.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292228-5 |
SKU: | AMP292228-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/27/2017 | P-17-014183 - Product improvement. For production control, TE Shanghai plant will unify package to plastic reel. | Download |