6-292227-3
1.5 MINI CT SGL H SMT W BOSS 1
Introducing the AMP Mini CT Series Surface Mount Connector, a versatile and reliable solution for your signal circuit applications. With a housing made of durable Nylon 6T in sleek black, this connector boasts UL 94V-0 material flammability standard compliance for enhanced safety. Featuring a right-angle mount orientation and a pitch of 1.5mm (.059 in), it offers seamless board integration. Each package includes 200 connectors on a reel, making them convenient for high-volume assembly. The contact material, brass with pre-tin plating, ensures optimal conductivity, while the 2A contact amperage and 50V AC/DC voltage rating guarantee efficient performance. With 13 positions and wire size compatibility (24-28 AWG), it accommodates various connection needs. Its compact dimensions of .945 in (24mm) length and .192 in (4.9mm) width, along with a connector height of .303 in (7.7mm), make it suitable for space-constrained applications. Additionally, with LR 7189-133 and E28476 certifications, this connector meets stringent quality standards. Designed for ease of assembly, it includes features such as PCB mount alignment with locating posts and pick-and-place cover assembly. Whether in industrial machinery or consumer electronics, the AMP Mini CT Series Connector ensures reliable performance in diverse environments. ROHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-292227-3 |
Series: | AMP Mini CT |
Housing Material: | Nylon 6T |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 200 |
Contact Amperage: | 2 A |
Number of Positions: | 13 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Reel |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .303 in, 7.7 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 24 mm, .945 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .192 in, 4.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-292227-3 |
SKU: | AMP6-292227-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |