Easily connect and insulate wires with our SPLICE BUTT PIDG 16-14 Tape. Designed for 14-16 AWG wire sizes, these blue-translucent splices feature a closed barrel type with tin contact plating for secure connections. RoHS compliant and suitable for a variety of applications, they offer reliable performance and easy installation. Upgrade your wiring projects with these high-quality PIDG series splices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-320562-3
Color: Blue - Translucent
Series: PIDG
Contact Plating: Tin
Wire Size: 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: Yes
Product: Splices
Product Type: Splice
SKU: AMP2-320562-3
Insulation Sleeve Material: Nylon
Plating Material: Tin
Weight per Piece: 1.934 g
Splice Features: Standard
Splice Material: Copper
Number of Serrations: 8
Class: 2
Terminal and Splice Type: Splice
Wire Insulation Diameter (Max): 3.81 mm / .15 in
Material Thickness: .457 mm / .018 in
Overall Length: 32.13 mm / 1.265 in
Wire Size: 2.05 - 5.18 kcmil
Government Qualified: Yes
Wire Insulation Support: With
Heavy Duty: No
Military Category: Yes
Splice Type: Butt Splice
Accessory Type: Splice
Wire/Cable Type: Regular Wire
Sealable: No
Serrated: Yes
Support Style: Insulation Support
Operating Temperature Range: 105 °C / 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/24/2022 P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). Download
06/04/2022 P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). Download