2-480704-0

06P UMNL PLUG HSG NATL

Easily connect wires with our Universal MATE-N-LOK Plug Housing, perfect for power and signal applications. This durable nylon housing, in a natural color, meets CSA and UL standards for quality and safety. With a cable mount design, it's simple to install on panels with a thickness of .03 to .09 inches. Featuring six positions and a 6.35mm pitch, it accommodates various wire sizes with a reliable crimp termination method. Operating in a wide temperature range from -55 to 105°C, it's suitable for diverse environments. VDE tested and RoHS compliant, it ensures performance and environmental responsibility. Perfect for appliances and other applications, this housing is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-480704-0
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Plug
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.03 - .09 in
Number of Positions:6
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2-480704-0
SKU:AMP2-480704-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/25/2024PCN-24-224771 - End of Life with replacements. current parts are being discontinued and no longer available. The replacement parts listed in below table. The printed housing circuit markings will now be molded in to the parts. Download
08/30/2024PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas.
Download