926682-4

6P UN-MNL AUFN-GEH

Experience seamless connectivity with our Universal MATE-N-LOK housing, designed for optimal performance in power and signal applications. Crafted from durable PA 6/6 material in a sleek white finish, this housing accommodates six pins with a 6.35mm (.25 in) pitch, ensuring secure and efficient crimp termination. With a voltage rating of 600V AC and UL 94V-2 flammability standard compliance, it guarantees safety and reliability. Suitable for panel mounting with patch and tabs, it offers versatility in installation. VDE tested and RoHS compliant, it meets international quality standards, making it an essential component for various electronic appliances. Each package contains 500 units, ideal for bulk projects. Elevate your connectivity solutions with this high-quality housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926682-4
Series:Universal MATE-N-LOK
Housing Material:PA 6/6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:500
Panel Thickness:.03 - .09 in, .76 - 2.29 mm
Number of Positions:6
Housing Color:White
GPL:236
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Material Flammability Standard:UL 94V-2
Part Aliases:926682-4
SKU:AMP926682-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: