2-640383-0
20P MTA156 HDR ASSY STR SQ SN
Introducing the MTA 156 series board mount power connector, designed for reliable performance in a variety of applications. With CSA and UL standards met, it ensures safety and quality. Featuring a single row design with 20 positions and a pitch of 3.96mm, it is ideal for power circuit connections. The contact material is copper alloy with tin plating, offering excellent conductivity. The housing is made of UL 94V-0 rated polyester, providing durability and flame resistance. Operating temperature range from -55 to 105°C (-67 to 221°F) makes it suitable for harsh environments. This connector, with a voltage rating of 600V AC and contact amperage of 7A, is perfect for power transmission. Its through-hole solder termination method and natural housing color offer easy installation. Measuring 3.12 inches in length, it is suitable for wire-to-board connections. RoHS compliant and suitable for use in appliances, this connector is a reliable choice for power applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-640383-0 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 20 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 20 |
Contact Layout: | Inline |
Connector Length: | 3.12 in, 79.25 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .06 in, 1.53 mm |
Header Type: | Unshrouded |
Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-640383-0 |
SKU: | AMP2-640383-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |