1-643067-6
16P MTA156 MOLDED COVER
Enhance the durability of your MTA 156 connectors with our Strain Relief Covers. Designed for a secure fit, these white covers provide essential protection for your 16-position connectors. Made of UL 94V-2 compliant nylon, they offer reliable performance in a wide temperature range from -55°C to 105°C (-67°F to 221°F). With a standard profile and closed-end installation, they are ideal for various appliance applications. Rest assured, these covers are RoHS compliant, making them a sustainable choice for your connector hardware needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-643067-6 |
Color: | White |
Series: | MTA 156 |
Accessory Type: | Strain Relief Covers |
Pitch: | .156 in, 3.96 mm |
Material: | Nylon |
Number of Positions: | 16 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-643067-6 |
SKU: | AMP1-643067-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |