1-643071-6
16P MTA156 FD-THRU COVER
Enhance the durability and functionality of your MTA 156 series connectors with our Strain Relief Covers. Designed for a seamless fit with a pitch of 3.96 mm, these white covers provide essential protection for up to 16 positions. Constructed from UL 94V-2 rated nylon, they offer reliable performance in a wide temperature range from -55 to 105°C (-67 to 221°F). Perfect for appliances and various applications, these covers ensure secure and efficient connectivity. With RoHS compliance, you can trust in both their quality and environmental responsibility. Upgrade your backplane connectors with these essential accessories for optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-643071-6 |
Color: | White |
Series: | MTA 156 |
Accessory Type: | Strain Relief Covers |
Pitch: | .156 in, 3.96 mm |
Material: | Nylon |
Number of Positions: | 16 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Feed Thru |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-643071-6 |
SKU: | AMP1-643071-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |