Enhance the durability and safety of your MTA 156 series connectors with these Strain Relief Covers. Crafted from UL 94V-2 compliant nylon material, they offer reliable protection against electrical hazards. With eleven positions and a 3.96mm pitch, they ensure secure and stable connections in a variety of applications. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), these covers are ideal for appliances and other electronic devices. Designed for closed-end IDC installation, they provide easy and efficient assembly. Rest assured, these RoHS-compliant covers prioritize both performance and environmental responsibility. Upgrade your connector setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-643067-1
Color: White
Series: MTA 156
Accessory Type: Strain Relief Covers
Pitch: .156 in, 3.96 mm
Material: Nylon
Number of Positions: 11
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Closed End
Standards Met: UL 94V-2
Material Flammability Standard: UL 94V-2
Part Aliases: 1-643067-1
SKU: AMP1-643067-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: