2-87456-0
24 MODIV HSG DR MRKD .100CL
Enhance your PCB connectivity with our AMPMODU IV/V housing receptacle, designed for optimal performance and durability in industrial settings. This black nylon GF connector features 24 contacts in a 2-row configuration, allowing for secure and efficient crimp termination. With a voltage rating of 250 VAC and amperage of 3A, it meets CSA and UL standards for reliable operation. The beryllium copper contacts ensure robust conductivity, while the UL 94V-0 housing material guarantees safety. Operating smoothly in temperatures ranging from -65 to 105 °C, this connector is ideal for a wide range of applications. Whether you're assembling prototypes or mass-produced units, this connector, packaged in bags of 100, offers convenience and quality assurance. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice for your projects. Elevate your PCB design with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-87456-0 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 6.1 |
Overall Length: | 1.21 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Number of Positions: | 24 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | Yes |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5210 |
Connector Length: | 1.21 in, 30.61 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | CL0420-000,AMP-2-0087456-0;2-87456-0 |
SKU: | AMP2-87456-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |