2-87456-9
34 MODIV HSG COMP DR .100CL
Experience seamless connectivity with our AMPMODU IV/V Housing Receptacle Connector, designed for high-performance applications. This connector features 34 contacts in a 2-row configuration, allowing for efficient power distribution. With a current rating of 3A and voltage rating of 250VAC, it ensures reliable operation in diverse environments. The housing, made of durable Nylon GF material, offers excellent mechanical strength and insulation properties. Its UL 94V-0 flammability rating guarantees safety compliance. Ideal for wire and cable termination via crimping, this connector is a versatile solution for your connectivity needs. Operating temperature range of -65 to 105°C and RoHS compliance further enhance its suitability for industrial use. Trust in the quality and reliability of this AMPMODU connector for your PCB assembly requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-87456-9 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 6.1 |
Overall Length: | 1.71 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Connector Length: | 1.71 in, 43.31 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-87456-9 |
SKU: | AMP2-87456-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |