2-968318-1
MQS BU-GEH 12P GRAU
Enhance your automotive connectivity with the MQS BU-GEH 12P GRAU Housing, designed for female terminals. This housing features a durable PBT GF body in a sleek gray hue, perfect for two-row configurations with a 2.54mm pitch. With 12 positions available, it offers ample room for signal transmission, suitable for wire-to-wire, wire-to-board, and wire-to-device applications. The housing ensures secure connections with terminal position assurance and a primary locking feature, while its compact dimensions of .65" length, .63" height, and .311" width make it easy to integrate into various systems. RoHS compliant and suitable for automotive use, this housing is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-968318-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | 6 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | N02 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .65 in |
Cable Exit Angle: | Other |
Height: | 16 mm, .63 in |
Width: | .311 in, 7.9 mm |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Gray |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2-968318-1 |
SKU: | AMP2-968318-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |