2005575-1

060/110/250 LIF 38P PLUG ASSY WHI

Introducing the Multilock Connector System, a vital component in automotive applications. This housing, designed for female terminals, features four rows with a pitch of 3.4mm (.134 in) for seamless connectivity. With a voltage rating of 12V DC and built-in polarization, it ensures reliable performance. Crafted from durable PBT, it can withstand operating temperatures ranging from -40 to 80°C (-40 to 176°F). Offering 38 positions for signal transmission, this connector is essential for wire-to-board and wire-to-device setups. With a compact height of 1.15 inches and a width of 32mm (1.26 in), it allows for efficient installation. The 180° cable exit angle and primary locking feature on the terminal ensure secure connections in demanding environments. RoHS compliant and serviceable, this connector meets industry standards for quality and performance. Perfect for automotive applications, it is a crucial component in ensuring seamless electrical connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2005575-1
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .134 in, 3.4 mm
Voltage: 12 V DC
Polarization: Yes
Body Material: PBT
Number of Positions: 38
GPL: N18
Operating Temperature Range: -40 - 176 °F, -40 - 80 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 180°
Height: 1.15 in, 29.2 mm
Width: 1.26 in, 32 mm
Mating Tab Width: .059 in, 1.5 mm
Nominal Voltage Architecture: 12 V
Body Color: White
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: On the Terminal
Part Aliases: 2005575-1
SKU: AMP2005575-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: