Elevate your PCB connections with our AMPMODU 2 mm Right Angle SMT Connector. Featuring a durable thermoplastic housing in sleek black, this connector is designed for precision and efficiency. With a pitch of 2 mm, it offers reliable performance for your electronic projects. The gold-plated contacts ensure optimal conductivity, while the surface mount termination method allows for easy installation. With a voltage rating of 250 VAC and an amperage capacity of 1 A, it meets industrial standards for power transmission. RoHS compliant and suitable for lead-free soldering processes, it is environmentally friendly. Perfect for board-to-board connections, this connector is tape mounted on a reel for convenient handling. Upgrade your setup with this high-quality PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1734606-6
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 1 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 438
Packaging: Tape Mounted on Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .85 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Stackable: Yes
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Position Locations Omitted: None
Connector Assembly Type: PCB Mount Receptacle
Part Aliases: 1734606-6
SKU: AMP1734606-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: