Introducing the AMPMODU 2 mm Board To Board PCB Connector, a versatile and reliable solution for your connectivity needs. This connector features a 1-row design with 4 positions, ideal for signal applications. With a pitch of 2 mm and a contact amperage of 2 A, it ensures efficient power transmission. The housing, made of PA 9T GF, offers durability, while the black color adds a sleek touch. Featuring a right-angle mount orientation, it allows for space-saving installation on printed circuit boards. With UL 94V-0 flammability standard compliance, you can trust in its safety. Gold plating on the contact mating area ensures excellent conductivity, while the nickel underplating adds durability. Suitable for industrial lead-free solder processes, including reflow soldering up to 260°C, it meets high-quality standards. Whether for commercial or industrial applications, this connector is the perfect choice for seamless board-to-board connections. Rest assured, it is also RoHS compliant, aligning with environmental regulations. Elevate your connectivity setup with the AMPMODU 2 mm Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2842110-4
Series: AMPMODU 2 mm
Housing Material: PA 9T GF
Number of Rows: 1
Termination Method: Through Hole (SMT Compatible)
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Pin
Contact Amperage: 2 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 438
Profile: Standard
Packaging: Tube
Operating Temperature Range: -40 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm, 3.94 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Contact Layout: Inline
Connector Length: .315 in, 8 mm
Connector System: Board to Board
UL Agency Certification: E28476
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V AC
Board to Board Configuration: Right Angle
Contact Shape: Square
Contact Underplating Thickness: 19.69 µin, .5 µm
PCB Contact Termination Area Plating Finish: Bright
Connector Width: 2 mm, .79 in
Application Assembly Feature: Without Pick and Place Cover
Termination Post Tail Length: .11 in, 2.8 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.74 µin
Contact Mating Area Length: .157 in, 4 mm
Temperature Rating: High
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2842110-4
SKU: AMP2842110-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: