206137-5
23-7 RECEPT STD SEX
Enhance your power connectivity with our AMP CPC Series Black Male Connector Housing. Designed for durable performance, this panel-mount connector features a straight body orientation and a shell size of 23, ensuring a secure fit. With UL 94V-0 flammability standard compliance, you can trust in its safety. The housing, made of PA 6.6 GF material, guarantees longevity, even in harsh environments. Its crimp termination method and pin contact type offer reliable connectivity, with a maximum voltage of 600 V DC and an amperage rating of 32 A. With seven contacts and positions, it's perfect for various applications. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is RoHS compliant, meeting environmental standards. Elevate your circular power connections with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206137-5 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 32 A |
Gender: | Male |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 7 |
Mount Type: | Panel Mount |
Termination Method: | Crimp |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 7 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206137-5 |
Number of Signal Positions: | 0 |
Reverse Numbering: | Without |
Number of Power Positions: | 7 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 5.59 mm / .22 in |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/10/2021 | E-21-004947 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body of plugs. |
Download |
11/15/2018 | E-18-006533 - Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download |