2112301-1
PROTECTION CAP, FOR REC.HSG GROUP C
Shield your REC.HSG GROUP C connectors with this essential PROTECTION CAP in sleek Black. Part of the HDSCS series, this Cover is designed for 8, 6, 2, and 7-position connectors, ensuring comprehensive protection. Crafted from durable PBT GF material with UL 94V-0 flammability standard compliance, it guarantees safety in industrial and commercial transportation applications. With a temperature range of -40 to 140 °C (-40 to 284 °F), it's a reliable solution for various environments. Sold in a package of 1000, this accessory is a must-have for Wire to Board and Wire-to-Device connections, offering peace of mind and compliance with RoHS standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2112301-1 |
Color: | Black |
Series: | HDSCS |
Accessory Type: | Cover |
Strain Relief: | No Strain Relief |
Body Material: | PBT GF |
Package Quantity: | 1000 |
Number of Positions: | 2, 6, 7, 8 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M219 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2112301-1 |
SKU: | AMP2112301-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |